reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP C7115A :: Toner for HP LaserJet 1200, black


APTHP15AE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • C7115A
  • Implementation
    • Pages
    • Up to 2500

Compatible black toner suitable for
HP LaserJet 1000W/LaserJet 1005W/LaserJet 1200/LaserJet 1200N/LaserJet 1220/LaserJet 3300/LaserJet 3320/LaserJet 3320n/LaserJet 3330/
CANON LBP-1210.

• Capacity: designed for 2,500 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP15AE
Package weight : 1.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • C7115A
  • Implementation
    • Pages
    • Up to 2500
Datasheet/manual