reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP C4127X :: Toner for HP LaserJet 4000, black

Item-No.: TON-A HP C4127X
€34,25
Category of goods: 0

APTHP27XE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • C4127X
  • Implementation
    • Pages
    • Up to 10,000

Compatible black toner suitable for
HP LaserJet 4000/LaserJet 4000N/LaserJet 4000T/LaserJet 4000TN/LaserJet 4000se/LaserJet 4050/LaserJet 4050N/LaserJet 4050T/LaserJet 4050TN/LaserJet 4050se/
BROTHER HL-2460/
CANON Fax L1000/LBP-1750/LBP-1760/LBP-1760E/LBP-1760N/
TROY 4050.

• Capacity: designed for 10,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP27XE
Package weight : 1.906 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • C4127X
  • Implementation
    • Pages
    • Up to 10,000
Datasheet/manual