reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP C4096A :: Toner for HP LaserJet 2100, black

Item-No.: TON-A HP C4096A
€30,05
Category of goods: 0


APTHP96AE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • C4096A
  • Implementation
    • Pages
    • Up to 5000

Compatible black toner suitable for
HP LaserJet 2000/LaserJet 2100/LaserJet 2100A/LaserJet 2100M/LaserJet 2100TN/LaserJet 2200/LaserJet 2200D/LaserJet 2200DN/LaserJet 2200DZ/LaserJet 2200DTN/
CANON LBP-470/LBP-1000/P1000.

• Capacity: designed for 5,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP96AE
Package weight : 1.649 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • C4096A
  • Implementation
    • Pages
    • Up to 5000
Datasheet/manual