reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A CF280XX :: Toner for HP LaserJet PRO M401, black


TON-A CF280XX

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CF280XX
  • Implementation
    • Pages
    • Up to 13,000

Compatible black toner suitable for
HP LaserJet Pro 400 M 401 dn/LaserJet Pro 400 M 401 n/LaserJet Pro 400 M 401 dw/LaserJet Pro 400 M 401 dne/LaserJet Pro 400 MFP M 425 dn/LaserJet Pro 400 M 401 d/LaserJet Pro 400 M 401 a/LaserJet Pro 400 MFP M 425 dw.

• Capacity: designed for 13,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with CF280XX)



Manufacturer : AGFAPHOTO
Factory number : APTHP280XXE
Package weight : 1.46 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CF280XX
  • Implementation
    • Pages
    • Up to 13,000
Datasheet/manual