reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A CF280A :: Toner for HP LaserJet PRO M401, black

Item-No.: TON-A CF280A
€53,75
Category of goods: 0

TON-A CF280A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CF280A
  • Implementation
    • Pages
    • Up to 2700

Compatible black toner suitable for
HP LaserJet Pro 400 M401/LaserJet Pro 400 MFP M425.

• Capacity: designed for 2,700 pages at 5% coverage.
• Warranty: 3 years

(Compatible with CF280A)



Manufacturer : AGFAPHOTO
Factory number : APTHP280AE
Package weight : 1.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CF280A
  • Implementation
    • Pages
    • Up to 2700
Datasheet/manual