reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A CF213A :: Toner for HP LaserJet Pro 200, magenta

Item-No.: TON-A CF213A
€49,80
Category of goods: 0


TON-A CF213A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Magenta
    • Modelname
    • CF213A
  • Implementation
    • Pages
    • Up to 1800

Compatible magenta toner suitable for
HP LaserJet Pro 200 color M251n/LaserJet Pro 200 color M251nw/LaserJet Pro 200 color M276n/LaserJet Pro 200 color M276nw.

• Capacity: designed for 1,800 pages at 5% coverage.
• Warranty: 3 years

(Compatible with CF213A)



Manufacturer : AGFAPHOTO
Factory number : APTHP213AE
Package weight : 0.778 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Magenta
    • Modelname
    • CF213A
  • Implementation
    • Pages
    • Up to 1800
Datasheet/manual