reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A CF210A :: Toner for HP LaserJet Pro 200, black

Item-No.: TON-A CF210A
€45,90
Category of goods: 0

TON-A CF210A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CF210A
  • Implementation
    • Pages
    • Up to 1600

Compatible black toner suitable for
HP LaserJet Pro 200 color M251n/LaserJet Pro 200 color M251nw/LaserJet Pro 200 color M276n/LaserJet Pro 200 color M276nw.

• Capacity: designed for 1,600 pages at 5% coverage.
• Warranty: 3 years

(Compatible with CF210A)



Manufacturer : AGFAPHOTO
Factory number : APTHP210AE
Package weight : 0.77 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CF210A
  • Implementation
    • Pages
    • Up to 1600
Datasheet/manual