reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A CE412A :: Toner for HP Laserjet PRO 400, yellow

Item-No.: TON-A CE412A
€41,95
Category of goods: 0

TON-A CE412A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Model
    • CE412A
  • Implementation
    • Pages
    • Up to 2600
Compatible yellow toner fits for
HP LaserJet Pro 300 color M351 / LaserJet Pro 300 color M375 / LaserJet Pro 400 color M451 / M475.

• Capacity: up to 2600 pages at 5% coverage.
• Warranty: 3 years

(compatibel to CE412A)



Manufacturer : AGFAPHOTO
Factory number : APTHP412AE
Package weight : 0.922 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Model
    • CE412A
  • Implementation
    • Pages
    • Up to 2600
Datasheet/manual