reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A CE411A :: Toner for HP LaserJet PRO 400, cyan

Item-No.: TON-A CE411A
€41,95
Category of goods: 0


TON-A CE411A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Modelname
    • CE411A
  • Implementation
    • Pages
    • Up to 2600

Compatible cyan toner suitable for
HP LaserJet Pro 300 color M351/LaserJet Pro 300 color M375/LaserJet Pro 400 color M451/LaserJet Pro 400 color M475.

• Capacity: designed for 2,600 pages at 5% coverage.
• Warranty: 3 years

(Compatible with CE411A)



Manufacturer : AGFAPHOTO
Factory number : APTHP411AE
Package weight : 0.942 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Modelname
    • CE411A
  • Implementation
    • Pages
    • Up to 2600
Datasheet/manual