reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A CE401A :: Toner for HP LaserJet Enterprise 500, cyan

Item-No.: TON-A CE401A
€72,95
Category of goods: 0

TON-A CE401A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Model
    • CE401A
  • Implementation
    • Pages
    • Up to 6000

Compatible cyan toner suitable for
HP LaserJet Enterprise 500 color M575dn/LaserJet Enterprise 500 color M575f/LaserJet Enterprise 500 color MFP M575dn/LaserJet Enterprise 500 color flow MFP M575c/LaserJet Enterprise 500 color M551dn/LaserJet Enterprise 500 color M551n/LaserJet Enterprise 500 color M551xh/LaserJet Pro 500 color MFP M570dn/LaserJet Pro 500 color MFP M570dw.

• Capacity: designed for 6,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with CE401A)



Manufacturer : AGFAPHOTO
Factory number : APTHPCE401AE
Package weight : 1.426 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Model
    • CE401A
  • Implementation
    • Pages
    • Up to 6000
Datasheet/manual