reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A CE390X XXL :: Toner for HP CLJ Enterprise M4555, black


TON-A CE390X XXL

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CE390X
  • Implementation
    • Pages
    • Up to 24,000

Compatible black toner suitable for
HP LaserJet Enterprise 600 M 602 n/LaserJet Enterprise 600 M 602 x/LaserJet Enterprise 600 M 603 n/LaserJet Enterprise 600 M 603 dn/LaserJet Enterprise 600 M 603 xh/LaserJet Enterprise 600 M 602 dn/LaserJet Enterprise M 4555 h MFP/LaserJet Enterprise M 4555 f MFP/LaserJet Enterprise M 4555 fskm MFP/LaserJet Enterprise M 4555 MFP/LaserJet M 4555 fskm MFP/LaserJet M 4555 h MFP/LaserJet M 4555 MFP/LaserJet M 4555 f MFP.

• Capacity: designed for 24,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with CE390X)



Manufacturer : AGFAPHOTO
Factory number : APTHP390XE
Package weight : 2.843 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CE390X
  • Implementation
    • Pages
    • Up to 24,000
Datasheet/manual