reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A CE342A :: Toner for HP LaserJet Enterprise 700, yellow

SAVE21%
Item-No.: TON-A CE342A
€210,00
€166,90
Category of goods: 0


TON-A CE342A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Modelname
    • CE342A
  • Implementation
    • Pages
    • Up to 16,000

Compatible yellow toner suitable for
HP LaserJet Enterprise 700 Color M 775 z MFP/LaserJet Enterprise 700 Color M 775 MFP.

• Capacity: designed for 16,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with CE342A)



Manufacturer : AGFAPHOTO
Factory number : APTHP342AE
Package weight : 2.363 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Modelname
    • CE342A
  • Implementation
    • Pages
    • Up to 16,000
Datasheet/manual