reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A CE250X :: Toner for HP Colour LaserJet CM3530, CP3525

Item-No.: TON-A CE250X
€64,95
Category of goods: 0

TON-A CE250X

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 504X
  • Implementation
    • Pages
    • Up to 10,500

Compatible black toner for:
HP Color LaserJet CM3530/Color LaserJet CM3530fs/Color LaserJet CP3525/Color LaserJet CP3525dn/Color LaserJet CP3525n/Color LaserJet CP3525x/Color LaserJet CP3527/Color LaserJet CP3529.

Original manufacturer no: HP 504X
High capacity – black – 10,500 pages



Manufacturer : AGFAPHOTO
Factory number : APTHP250XE
Package weight : 1.564 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 504X
  • Implementation
    • Pages
    • Up to 10,500
Datasheet/manual