reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A C4127XX :: Toner for HP LaserJet 4000, black

Item-No.: TON-A C4127XX
€49,85
Category of goods: 0

TON-A C4127XX

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • C4127XX
  • Implementation
    • Pages
    • Up to 18,000

Compatible black toner suitable for
HP LaserJet 4000 T/LaserJet 4050 T/LaserJet 4000/LaserJet 4000 TN/LaserJet 4050/LaserJet 4050 N/LaserJet 4000 N/LaserJet 4050 TN/LaserJet 4050 SE/LaserJet 4000 SE/
BROTHER HL-2460/HL-2460 N/
CANON LBP-1760/Lasershot LBP-1760/LBP-1760 e/P 370/LBP-1750/I-Sensys LBP-1760 e/I-Sensys LBP-1760/LBP-1760 n/
CYCOMM 3522 T/3512 T/
SIGNAL CORP SC 912/SC 812/
TROY 4050 Secure EX Micr/4050 T Secure EX Micr/4050 T EX Micr/4050 EX Micr/617/617 T.

• Capacity: designed for 18,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with C4127XX)



Manufacturer : AGFAPHOTO
Factory number : APTHP27XXE
Package weight : 2.339 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • C4127XX
  • Implementation
    • Pages
    • Up to 18,000
Datasheet/manual