reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1236,0009 :: Toner — HP — yellow — 131A — remanufactured

Item-No.: KMP 1236,0009
€34,50
Category of goods: 0

H-T174

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Yellow

Yellow toner cartridge suitable for
HP LASERJET Pro 200 colour printer/M251n/M251nw/M276.

H-T174 toner cartridge, yellow (remanufactured)
Replacement for HP 131A (CF212A)
Capacity: approx. 1800 pages (in accordance with the ISO/IEC 19798 standard)
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1236,0009
Package weight : 0.785 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Yellow
Datasheet/manual