reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1235,6300 :: Toner — HP — black — 80X — remanufactured

Item-No.: KMP 1235,6300
€81,95
Category of goods: 0


H-T164

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black

Black toner cartridge suitable for
HP LASERJET Pro 400/MFP M425dn/M425dw/Printer M401a/M401d/M401dn/M401dw.

H-T164 toner cartridge, black (remanufactured)
Replacement for HP 80X (CF280X)
Range: approx. 7300 pages (in accordance with ISO/IEC 19752)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1235,6300
Package weight : 1.322 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
Datasheet/manual