reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1227,0006 :: Toner — HP — magenta — 128A — remanufactured

Item-No.: KMP 1227,0006
€40,80
Category of goods: 0


H-T146

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Magenta

Magenta toner cartridge suitable for
HP LASERJET Pro CM1415/CP1525.

H-T146 toner cartridge, magenta (remanufactured)
Replacement for HP 128A (CE323A)
Capacity: approx. 1300 pages (in accordance with the ISO/IEC 19798 standard)
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1227,0006
Package weight : 0.775 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Magenta
Datasheet/manual