reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1222,6000 :: Toner — HP — black — 55A — remanufactured

Item-No.: KMP 1222,6000
€74,00
Category of goods: 0
Bargain Item!
Limited amount available.


H-T131

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black

Black toner cartridge suitable for
HP LASERJET P3015/P3015D/P3015DN/P3015X.

H-T131 toner cartridge, black (remanufactured)
Replacement for HP 55A (CE255A)
Capacity: approx. 6000 pages (in accordance with the DIN 33870-1 standard)
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1222,6000
Package weight : 1.497 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
Datasheet/manual