reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1217,6500 :: Toner — HP — black — 05X — remanufactured

Item-No.: KMP 1217,6500
€94,00



Bargain Item!
Limited amount available.

H-T120

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black

Black toner cartridge suitable for
HP LASERJET P2055/
CANON I-SENSYS LBP-6300DN/6650DN/MF5840DN/5880DN/5940DN/5980DW/
CANON IMAGECLASS MF5850DN/MF5880DN/LBP-6300DN/6650DN.

H-T120 toner cartridge, black (remanufactured)
Replacement for HP 05X (CE505X)
Capacity: approx. 12000 pages (in accordance with the DIN 33870-1 standard)
Special features: XXL + 5500 pages
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1217,6500
Package weight : 1.466 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
Datasheet/manual