reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1217,6000 :: Toner — HP — black — 05A — remanufactured

Item-No.: KMP 1217,6000
€22,95
Category of goods: 0
Bargain Item!
Limited amount available.


H-T119

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black

Black toner cartridge suitable for
HP LASERJET P2035/P2055/
CANON I-SENSYS LBP-6300 Series/6310dn/6650dn/6670dn/6680x/
CANON I-SENSYS MF 5800 Series/5840dn/5880dn/5900 Series/5940dn/5980/6100 Series/6140dn/6160dw/6180dw/
CANON LBP-6300DN/6650DN/
WINCOR-NIXDORF FD 4911-L 15/L16/M15/M16.

H-T119 toner cartridge, black (remanufactured)
Replacement for HP 05A (CE505A)
Capacity: approx. 2300 pages (in accordance with the DIN 33870-1 standard)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1217,6000
Package weight : 0.967 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
Datasheet/manual