reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 0867,0000 :: Toner for HP 5L, 6L, 3100 & EPA...

Item-No.: KMP 0867,0000
€26,95
Category of goods: 0


KMP 0867,0000

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • 06A
  • Implementation
    • Pages
    • Up to 2500

Compatible toner suitable for
HP LaserJet 5L/LaserJet 6L
CANON LBP-460/LBP-660/LBP-AX/LBP-P 445.

Capacity: Approx. 2,500 pages at 5% black coverage!

This toner cartridge is manufactured in accordance with DIN 33870 and ensures absolute reliability and consistently high print quality over the entire service life. The print image of the cartridge stands out for its optimal contrast level and excellent toner adhesion. The toner used is harmless to health.

Compatible with original toner: HP-C3906A, Canon LPB-2460.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0867,0000
Package weight : 1.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Modelname
    • 06A
  • Implementation
    • Pages
    • Up to 2500
Datasheet/manual