reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101H009801 :: Toner - HP - black - 92298A - compatible

Item-No.: JET 101H009801
€21,90
Category of goods: 0


JET 101H009801

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
Remanufactured black laser cartridge suitable for
HP Laserjet 4 / 4+ / 4M / 4M+ / 5 / 5M / 5N.



Manufacturer : JET TEC
Factory number : H098
Package weight : 1.647 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
Datasheet/manual