reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP CE265A :: HP Colour LaserJet waste toner unit


HP Color LaserJet Tonerauffang-Einheit

  • Product Description
  • Technical information
  • General
    • Type
    • Toner collection unit
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Model
    • 648A
  • Implementation
    • Pages
    • Up to 36,000

Waste toner container for:
HP Colour LaserJet Enterprise CM4540/Colour LaserJet Enterprise CP4025/Colour LaserJet Enterprise CP4525.

HP 648 LaserJet printing supplies are specially designed to work with your printer, so you can print business documents in professional-quality colour and with reliable cartridge performance. HP Colour LaserJet toner cartridges guarantee long-lasting productivity and minimal loss of time.

Original HP cartridges with ColorSphere toner produce high-quality business documents with brilliant colours and sharp black text. Professional results just like from the print shop — HP toner is compatible with a wide range of laser papers and delivers consistent quality.

Low printing costs yet high productivity. HP Colour LaserJet print cartridges guarantee consistent quality and uninterrupted printing. Since the cartridges have been designed for exceptional reliability, you avoid any waste of accessories and expensive delays.

Thanks to the intelligence built into original HP cartridges, it is easy to monitor toner consumption and reorder accessories. Convenient recycling -— cartridges returned via HP Planet Partners are recycled responsibly.
• Thanks to the intelligent HP print cartridges, toner consumption is monitored accurately. Receive alerts when supplies are low. Ordering information for the entire printer fleet is easily summarised.
• Convenient recycling — cartridges returned via HP Planet Partners are recycled responsibly.

Included: HP Colour LaserJet waste toner unit, installation instructions



Manufacturer : HEWLETT PACKARD
Factory number : CE265A
Package weight : 0.484 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner collection unit
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Model
    • 648A
  • Implementation
    • Pages
    • Up to 36,000
Datasheet/manual