reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER TN 6300 :: Toner for Brother HL-1030/1240/1250...

Item-No.: TONER TN 6300
€75,50
Category of goods: 0


TONER TN 6300

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • TN-6300
  • Implementation
    • Pages
    • Up to 3000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Original toner suitable for
BROTHER HL-1030/HL-1240/HL-1250/HL-1270N/FAX-8350P/MFC-9650/FAX-8750P/MFC-9750/MFC-9760/MFC-9850/MFC-9870/FAX-8360P/FAX-8360PLT/HL-1230/HL-1430/HL-1440/HL-1450/HL-1470N/HL-P2500/MFC-9660/MFC-9860/MFC-9880.

3,000 pages at 5% coverage.



Manufacturer : BROTHER
Factory number : TN 6300
Package weight : 0.964 kg
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • Black
    • Modelname
    • TN-6300
  • Implementation
    • Pages
    • Up to 3000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual