reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER TN 230M :: Toner for Brother HL-3040CN, HL-3070CW…, magenta

Item-No.: TONER TN 230M
€60,95
Category of goods: 0

TONER TN 230M

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • TN-230M
  • Implementation
    • Pages
    • Up to 1400
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Original magenta toner suitable for
BROTHER HL-3040CN/HL-3070CW/MFC-9120CN/MFC-9320CW/DCP-9010CN.

Toner cartridge TN-230M is designed for 1,400 pages at 5% coverage.



Manufacturer : BROTHER
Factory number : TN230M
Package weight : 0.83 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • TN-230M
  • Implementation
    • Pages
    • Up to 1400
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual