reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER TN 230C :: Toner for Brother HL-3040CN, HL-3070CW…, cyan


TONER TN 230C

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • cyan
    • Model
    • TN-230C
  • Implementation
    • Pages
    • Up to 1400
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Original cyan toner suitable for
BROTHER HL-3040CN/HL-3070CW/MFC-9120CN/MFC-9320CW/DCP-9010CN.

The TN-230C toner cartridge is designed for 1,400 pages at 5% coverage.



Manufacturer : BROTHER
Factory number : TN230C
Package weight : 0.83 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • cyan
    • Model
    • TN-230C
  • Implementation
    • Pages
    • Up to 1400
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual