reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER TN 135M :: Toner for DCP-940CN/HL-4040CN…, magenta


TONER TN 135M

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • TN-135M
  • Implementation
    • Pages
    • Up to 4000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Original magenta toner for:
BROTHER DCP-9040CN/HL-4040CN/HL-4050CDN/MFC-9450CDN/DCP-9042CDN/HL-4050CDNLT/MFC-9440CN/HL-4070CDW/MFC-9840CDW/DCP-9045CDN.

• For 4,000 pages at 5% coverage.



Manufacturer : BROTHER
Factory number : TN135M
Package weight : 1.142 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • TN-135M
  • Implementation
    • Pages
    • Up to 4000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual