reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A TN 6600 :: Toner for Brother HL-1240 HC, black

Item-No.: TON-A TN 6600
€26,10
Category of goods: 0

APTBTN6600E

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Model
    • TN-6600
  • Implementation
    • Pages
    • Up to 6000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible black toner suitable for
BROTHER HL-1030/1230/1240/1250/1270 N/1430/1435/1440/1450/1470N/HL-P2500/Fax-4750/5750/8350P/8360P/8750P/MFC-850/8300J/8500/8600/8700/9600/9600J/9650/9660/9700/9750/9760/9800/9850/9860/9870/9880.

• Capacity: designed for 6,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTBTN6600E
Package weight : 1.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Model
    • TN-6600
  • Implementation
    • Pages
    • Up to 6000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual