reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A TN 3380 :: Toner for Brother HL-5440, black

Item-No.: TON-A TN 3380
€45,95
Category of goods: 0

TON-A TN 3380

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Model
    • TN-3380
  • Implementation
    • Pages
    • Up to 8000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible black toner suitable for
BROTHER HL-4570 CDW/DCP-9270 CDN/MFC-9970 CDW/HL-4570 CDWT.

• Capacity: designed for 8,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with TN-3380)



Manufacturer : AGFAPHOTO
Factory number : APTBTN3380E
Package weight : 0.972 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Model
    • TN-3380
  • Implementation
    • Pages
    • Up to 8000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual