reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A TN 328C :: Toner for Brother HL-4570CDW, cyan

Item-No.: TON-A TN 328C
€79,95
Category of goods: 0


TON-A TN 328C

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • cyan
    • Modelname
    • TN-328C
  • Implementation
    • Pages
    • Up to 6000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Compatible cyan toner fits for
BROTHER HL-4570 CDW / DCP-9270 CDN / MFC-9970 CDW / HL-4570 CDWT.

• Capacity: up to 6000 pages at 5% coverage.
• Warranty: 3 years

(compatibel to TN-328C)



Manufacturer : AGFAPHOTO
Factory number : APTBTN328CE
Package weight : 0.782 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • cyan
    • Modelname
    • TN-328C
  • Implementation
    • Pages
    • Up to 6000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual