reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A TN 3280HC :: Toner for Brother HL-5340 HC +, black

Item-No.: TON-A TN 3280HC
€48,95
Category of goods: 0

TON-A TN 3280HC

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Model
    • TN-3280HC
  • Implementation
    • Pages
    • Up to 8000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible black toner suitable for
BROTHER HL-5370 DW/HL-5340 DN/HL-5340 DN 2 LT/HL-5340 DW/HL-5340 DNLT/HL-5350 DN/HL-5380 DN/HL-5340 D/HL-5380 D/HL-5380/HL-5370/HL-5350/HL-5340/HL-5350 DNLT/MFC-8890 DW/MFC-8880 DN/DCP-8890 DW/DCP-8880 DN/DCP-8085 DN/HL-5350 DN 2 LT/HL-5380 DN Praxis/MFC-8380 DLT/MFC-8370 DN/DCP-8070 D/HL-5340 DL/HL-5380 DWLT/HL-5380 DW/HL-5370 W/DCP-8080 DN/MFC-8380 DN/MFC-8885 DN.

• Capacity: designed for 12,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with TK-3280 HC)



Manufacturer : AGFAPHOTO
Factory number : APTBTN3280HCE
Package weight : 1.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Model
    • TN-3280HC
  • Implementation
    • Pages
    • Up to 8000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual