reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A TN 325Y :: Toner for Brother HL-4150, yellow

Item-No.: TON-A TN 325Y
€37,95
Category of goods: 0


APTBTN325YE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Yellow
    • Modelname
    • TN-325Y
  • Implementation
    • Pages
    • Up to 3500
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible yellow toner suitable for
BROTHER HL-4140CN/4150DN/4570CDN/DCP-9055CDN/9270CDN/MFC-9460CDN/9465CDN/9970CDW.

• Capacity: designed for 3,500 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTBTN325YE
Package weight : 0.763 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Yellow
    • Modelname
    • TN-325Y
  • Implementation
    • Pages
    • Up to 3500
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual