reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A TN 3170XXL :: Toner for Brother HL-2240, black

Item-No.: TON-A TN 3170XXL
€42,90
Category of goods: 0

TON-A TN 3170XXL

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Model
    • TN-3170XXL
  • Implementation
    • Pages
    • Up to 11,100
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible black toner suitable for
BROTHER HL-5240/5250/5270/5280/DCP-8060/8065/MFC-8460/8860/8870.

• Capacity: designed for 11,100 pages at 5% coverage.
• Warranty: 3 years

(Compatible with TN-3170)



Manufacturer : AGFAPHOTO
Factory number : APTBTN3170HCE
Package weight : 1.236 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Model
    • TN-3170XXL
  • Implementation
    • Pages
    • Up to 11,100
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual