reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A TN 3170 :: Toner for Brother, black, 7,000 pages

Item-No.: TON-A TN 3170
€33,50
Category of goods: 0


TON-A TN 3170

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Modelname
    • TN-3170
  • Implementation
    • Pages
    • Up to 7000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible toner suitable for
BROTHER HL-5240/HL-5240L/DCP-8060/HL-5250DN/HL-5270DN/HL-5280DW/DCP-8065DN/HL-5270DN2LT/MFC-8460N/MFC-8860DN/MFC-8870DW.

7,000 pages at 5% coverage.



Manufacturer : AGFAPHOTO
Factory number : APTBTN3170E
Package weight : 1.249 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Modelname
    • TN-3170
  • Implementation
    • Pages
    • Up to 7000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual