reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A TN 230Y :: Toner for Brother HL-3040, yellow

Item-No.: TON-A TN 230Y
€36,95
Category of goods: 0

APTBTN230YE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Yellow
    • Model
    • TN-230Y
  • Implementation
    • Pages
    • Up to 1400
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible yellow toner suitable for
BROTHER DCP-9010CN/HL-3040CN/3045CN/3070CW/3075CW Color Printers/8070/8370/MFC-9010CN/9120CN/9125CN/9320CN/9320CW/9325CW.

• Capacity: designed for 1,400 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTBTN230YE
Package weight : 0.697 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Yellow
    • Model
    • TN-230Y
  • Implementation
    • Pages
    • Up to 1400
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual