reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A TN 2120HC :: Toner for Brother HL-2140, black

Item-No.: TON-A TN 2120HC
€41,95
Category of goods: 0

TON-A TN 2120HC

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Model
    • TN-2120HC
  • Implementation
    • Pages
    • Up to 5200
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible black toner suitable for
BROTHER MFC-7320/MFC-7440 N/DCP-7030/MFC-7340/DCP-7040/HL-2170 W/HL-2150 N/HL-2140/HL-2150 NR/HL-2170 WR/MFC-7320 W/MFC-7440 W/HL-2170 N/MFC-7840 W/DCP-7045 N/LENOVO LJ2200.

• Capacity: designed for 5,200 pages at 5% coverage.
• Warranty: 3 years

(Compatible with TK-2120 HC)



Manufacturer : AGFAPHOTO
Factory number : APTBTN2120HCE
Package weight : 0.891 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Model
    • TN-2120HC
  • Implementation
    • Pages
    • Up to 5200
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual