reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A TN 2000XXL :: Toner for Brother HL-2030/2040/2070N...

Item-No.: TON-A TN 2000XXL
€27,50
Category of goods: 0

TON-A TN 2000XXL

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Model
    • TN-2000XXL
  • Implementation
    • Pages
    • Up to 5000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible black toner suitable for
BROTHER DCP-7010/DCP-7010L/DCP-7025/FAX-2820/FAX-2920/HL-2030/HL-2040/HL-2070N/MFC-7225N/MFC-7420/MFC-7820N.

Agfa toner cartridge TN-2000 XXL is designed for 5,000 pages at 5% coverage.



Manufacturer : AGFAPHOTO
Factory number : APTBTN2000HCE
Package weight : 0.915 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Model
    • TN-2000XXL
  • Implementation
    • Pages
    • Up to 5000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual