reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A TN 135BK :: Toner for DCP-940CN/HL-4040CN…, black

Item-No.: TON-A TN 135BK
€36,10
Category of goods: 0


TON-A TN 135BK

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Modelname
    • TN-135BK
  • Implementation
    • Pages
    • Up to 5000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible black toner suitable for:
BROTHER DCP-9040CN/HL-4040CN/HL-4050CDN/MFC-9450CDN/DCP-9042CDN/HL-4050CDNLT/MFC-9440CN/HL-4070CDW/MFC-9840CDW/DCP-9045CDN.

• For 5,000 pages at 5% coverage



Manufacturer : AGFAPHOTO
Factory number : APTBTN135BE
Package weight : 0.946 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Modelname
    • TN-135BK
  • Implementation
    • Pages
    • Up to 5000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual