reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A DR-3200 :: Drum unit for Brother HL 5340

Item-No.: TON-A DR-3200
€49,95
Category of goods: 0


APTBDR3200E

  • Product Description
  • Technical information
  • General
    • Type
    • Image drum
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Modelname
    • DR-3200
  • Implementation
    • Pages
    • Up to 25,000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible drum unit suitable for
BROTHER HL-5340D/5350DN/5350DNLT/5370DW/5380DN/DCP-8070D/8085DN/MFC-8080/DN/8370DN/8380DN/8890DW.

• Capacity: designed for 25,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTBDR3200E
Package weight : 0.881 kg
RoHS : conform
Technical information
  • General
    • Type
    • Image drum
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Modelname
    • DR-3200
  • Implementation
    • Pages
    • Up to 25,000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual