reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A DR-3100 :: Drum unit for Brother HL 5240

Item-No.: TON-A DR-3100
€43,95
Category of goods: 0


APTBDR3100E

  • Product Description
  • Technical information
  • General
    • Type
    • Image drum
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Modelname
    • DR-3100
  • Implementation
    • Pages
    • Up to 25,000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible drum unit suitable for
BROTHER HL-5240/5250/5270/5280 DCP-8065/MFC-8460/8860/8870.

• Capacity: designed for 25,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTBDR3100E
Package weight : 0.882 kg
RoHS : conform
Technical information
  • General
    • Type
    • Image drum
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Modelname
    • DR-3100
  • Implementation
    • Pages
    • Up to 25,000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual