reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A DR-2200 :: Drum unit for Brother HL 2240

Item-No.: TON-A DR-2200
€46,95
Category of goods: 0


APTBDR2200E

  • Product Description
  • Technical information
  • General
    • Type
    • Image drum
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Modelname
    • DR-2200
  • Implementation
    • Pages
    • Up to 12,000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible drum unit suitable for
BROTHER HL-2130/2132/2135W/2215/2240/D/L/2250DN/2270DW/DCP-7055/7057/7060D/N/DN/7070DW/MFC--7360N/7460DN/7860DW.

• Capacity: designed for 12,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTBDR2200E
Package weight : 0.638 kg
RoHS : conform
Technical information
  • General
    • Type
    • Image drum
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Modelname
    • DR-2200
  • Implementation
    • Pages
    • Up to 12,000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual