reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A DR-2000 :: Drum unit for Brother HL 2035/2040

Item-No.: TON-A DR-2000
€31,60
Category of goods: 0


APTBDR2000E

  • Product Description
  • Technical information
  • General
    • Type
    • Image drum
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Modelname
    • DR-2000
  • Implementation
    • Pages
    • Up to 12,000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible drum unit suitable for
BROTHER DCP-7010/7020/7025/FAX-2820/2920/HL-2030/2035/2040/2070N/MFC-7220/7225N/7420/7820N/Xerox Docuprint 203A/204A.

• Capacity: designed for 12,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTBDR2000E
Package weight : 0.83 kg
RoHS : conform
Technical information
  • General
    • Type
    • Image drum
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Modelname
    • DR-2000
  • Implementation
    • Pages
    • Up to 12,000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual