reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1257,0000 :: Toner — Brother — black — TN-2010 — remanufactured

Item-No.: KMP 1257,0000
€23,95
Category of goods: 0

KMP 1257,0000

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Model
    • TN-2010
  • Implementation
    • Pages
    • Up to 1000
  • Electrical values
    • Approval
    • In accordance with ISO/IEC 19573

B-T73 black remanufactured toner cartridge for Brother TN-2010.
Suitable for the following printer types:
BROTHER DCP-7055/DCP-7055W/DCP-7057, HL-2130/HL-2132/HL-2135W.

Range: approx. 1000 pages (in accordance with ISO/IEC 19752)
Manufactured in accordance with the DIN 33870 standard.
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1257,0000
Package weight : 0.611 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Reprocessed
    • Colour
    • Black
    • Model
    • TN-2010
  • Implementation
    • Pages
    • Up to 1000
  • Electrical values
    • Approval
    • In accordance with ISO/IEC 19573
Datasheet/manual