reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1256,0000 :: Toner — Brother — black — TN-2210 — comp.

Item-No.: KMP 1256,0000
€22,85
Category of goods: 0

B-T86

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black

Black toner cartridge suitable for
BROTHER DCP-7060D/DCP-7065DN/DCP-7070DW/
BROTHER FAX-2840/FAX-2845/FAX-2940/
BROTHER HL-2240/HL-2240D/HL-2250DN/HL-2270DW/MFC-7360N/MFC-7460DN/MFC-7860DW.

B-T86 toner cartridge, black (remanufactured)
Replacement for Brother TN-2210
Capacity: approx. 1200 pages (in accordance with the ISO/IEC 19752 standard)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1256,0000
Package weight : 0.702 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
Datasheet/manual