reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1254,5000 :: Toner — Brother — black — TN-2005 — comp.

Item-No.: KMP 1254,5000
€34,10
Category of goods: 0


B-T37

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black

Black toner cartridge suitable for
BROTHER HL-2035.

B-T37 toner cartridge, black (remanufactured)
Replacement for Brother TN-2005
Capacity: approx. 5000 pages (in accordance with the DIN 33870-1 standard)
Special features: XXL + 3500 pages
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1254,5000
Package weight : 0.855 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
Datasheet/manual