reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1251,2000 :: Toner — Brother — black — TN-3130 — comp.

Item-No.: KMP 1251,2000
€23,95
Category of goods: 0


B-T87

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black

Black toner cartridge suitable for
Brother DCP-8060 / DCP-8065DN / HL-5240 / HL-5250DN / HL-5270DN / HL-5280DW, MFC-8460N / MFC-8860DN / MFC-8870DW.

B-T87 toner cartridge, black (remanufactured)
Replacement for Brother TN-3130
Capacity: approx. 3500 pages (in accordance with the ISO/IEC 19752 standard)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1251,2000
Package weight : 0.889 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
Datasheet/manual