reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1248,0000 :: Toner — Brother — black — TN-242BK — comp.

Item-No.: KMP 1248,0000
€32,85
Category of goods: 0


B-T57

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black

Black toner cartridge suitable for
BROTHER DCP-9022CDW/HL-3142CW/HL-3152CDW/HL-3172CDW/MFC-9142CDN/MFC-9332CDW/MFC-9342CDW.

B-T57 toner cartridge, black (remanufactured)
Replacement for Brother TN-242BK
Capacity: approx. 2500 pages (in accordance with the ISO/IEC 19798 standard)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1248,0000
Package weight : 0.646 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Black
Datasheet/manual