reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1245,3009 :: Toner — Brother — yellow — TN-245Y — remanufactured

Item-No.: KMP 1245,3009
€45,60
Category of goods: 0


B-T51

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Yellow

Yellow toner cartridge suitable for
Brother DCP-9020CDW/HL-3140CW/HL-3150CDW/HL-3170CDW/MFC-9140CDN/MFC-9330CDW/MFC-9340CDW.

B-T51 toner cartridge, yellow (remanufactured)
Replacement for Brother TN-245Y
Capacity: approx. 2200 pages (in accordance with the ISO/IEC 19798 standard)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1245,3009
Package weight : 0.647 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Yellow
Datasheet/manual