reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1243,HC09 :: Toner — Brother — yellow — TN-325Y — remanufactured

Item-No.: KMP 1243,HC09
€47,75
Category of goods: 0


B-T41

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Yellow

Yellow toner cartridge suitable for
BROTHER DCP-9055/DCP-9270, HL-4140/HL-4150/HL-4570, MFC-9460/MFC-9465/MFC-9970.

B-T41 toner cartridge, yellow (remanufactured)
Replacement for Brother TN-325Y
Capacity: approx. 3500 pages (in accordance with the ISO/IEC 19798 standard)
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1243,HC09
Package weight : 0.721 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • Yellow
Datasheet/manual