reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1242,0003 :: Toner — Brother — cyan — TN-230C — remanufactured

Item-No.: KMP 1242,0003
€35,50
Category of goods: 0


B-T33

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • cyan

Cyan toner cartridge suitable for
BROTHER DCP-9010CN/HL-3040CN/HL-3070CW/MFC-9120CN/MFC-9320CW.

B-T33 toner cartridge, cyan (remanufactured)
Replacement for Brother TN-230C
Capacity: approx. 1400 pages (in accordance with the ISO/IEC 19798 standard)
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1242,0003
Package weight : 0.677 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Brother
    • Assembly
    • Compatible
    • Colour
    • cyan
Datasheet/manual